Renesas ISL29001IROZ-T7 technical specifications.
| Max Operating Supply Voltage | 3.3V |
| Sensor Type | Light to Digital |
| Output Type | Digital |
| Maximum Clock Frequency | 400kHz |
| Interface Type | Serial (I2C) |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Typical Operating Supply Voltage | 2.5V |
| Typical Supply Current | 280uA |
| Pin Count | 6 |
| Package/Case | ODFN EP |
| Package Family Name | DFN |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Renesas ISL29001IROZ-T7 to view detailed technical specifications.
No datasheet is available for this part.