Renesas ISL29034IROZ-T7 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 4 |
| Min Operating Temperature | -40 |
| JEDEC Package Code | R-PDSO-N4 |
| Pin Count | 4 |
| Number of Functions | 1 |
| Supply Current-Max | 0.000085 |
| Supply Voltage-Min | 2.25 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas ISL29034IROZ-T7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.