Renesas ISL29040IROMZ-T7 technical specifications.
| Category | Ambient Light and Proximity Sensor |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Pin Count | 10 |
| Package/Case | ODFN EP |
| Package Family Name | DFN |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Renesas ISL29040IROMZ-T7 to view detailed technical specifications.
No datasheet is available for this part.