The ISL29044AIROMZ-T7 is an industrial-grade analog IC from Renesas, featuring 8 terminals and a DUAL terminal position. It operates within a temperature range of -40°C to 85°C and is supplied with a nominal voltage of 3V, a maximum voltage of 3.63V, and a minimum voltage of 2.25V. The IC is packaged in an R-PDSO-N8 package, measuring 2.36mm in width and 3.94mm in length.
Renesas ISL29044AIROMZ-T7 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N8 |
| Width | 2.36 |
| Length | 3.94 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.63 |
| Supply Voltage-Min (Vsup) | 2.25 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas ISL29044AIROMZ-T7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.