Renesas ISL3034EIRTZ technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQCC-N16 |
| Width | 3 |
| Length | 3 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.8 |
| Supply Voltage-Min | 1.35 |
| Supply Voltage-Max | 3.2 |
| Number of Bits | 6 |
| Interface IC Type | CMOS TO ECL TRANSLATOR |
| Input Characteristics | STANDARD |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas ISL3034EIRTZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.