Renesas ISL31492EIRTZ-T technical specifications.
| Number of Terminals | 8 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N8 |
| Width | 3 |
| Length | 3 |
| Pin Count | 8 |
| Interface IC Type | LINE TRANSCEIVER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas ISL31492EIRTZ-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.