The ISL3156EIBZ is an industrial-grade differential line transceiver from Renesas, featuring a 5V supply voltage and a 14-pin R-PDSO-G14 package. It operates within a temperature range of -40°C to 85°C and has a pin count of 14. The device is designed for use in bus transceiver applications and has a single function. It is characterized by differential Schmitt trigger input characteristics.
Renesas ISL3156EIBZ technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.9 |
| Length | 8.65 |
| Pin Count | 14 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | LINE TRANSCEIVER |
| Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas ISL3156EIBZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.