
Industrial-grade, half-duplex RS-485/RS-422 transceiver with ±15kV IEC ESD protection. Features a 3.3V nominal supply voltage (3V to 3.6V range) and a 250kbps data rate. This 8-terminal, differential Schmitt trigger input interface IC is housed in a compact R-PDSO-G8 package (3.9mm width, 4.9mm length). Operating temperature range spans from -40°C to 85°C.
Renesas ISL3172EIBZ-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Interface IC Type | LINE TRANSCEIVER |
| Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas ISL3172EIBZ-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.