Industrial temperature grade, half-duplex RS-485/RS-422 transceiver with 3.3V nominal supply voltage. Features ±15kV IEC ESD protection and a maximum data rate of 250kbps. Differential Schmitt trigger inputs ensure signal integrity. This 8-terminal device, in an S-PDSO-G8 package, offers Tx/Rx enable functionality.
Renesas ISL3172EIUZ technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Interface IC Type | LINE TRANSCEIVER |
| Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas ISL3172EIUZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.