
Industrial temperature grade, 3.3V half-duplex RS-485/RS-422 transceiver featuring ±15kV IEC ESD protection. This interface IC operates with a supply voltage range of 3V to 3.6V and supports data rates up to 20Mbps. Input characteristics include differential Schmitt trigger for enhanced noise immunity. The 8-terminal device is housed in an S-PDSO-G8 package with a 3mm width and 3mm length.
Renesas ISL3178EIUZ technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Interface IC Type | LINE TRANSCEIVER |
| Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas ISL3178EIUZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.