
Automotive-grade, 3.3V full-duplex RS-485/RS-422 line transceiver designed for high-speed communication up to 40Mbps. Features include +125°C maximum operating temperature, differential Schmitt trigger inputs, and robust ESD protection. This 8-terminal device, housed in an R-PDSO-G8 package, operates across a -40°C to +125°C temperature range with a supply voltage of 3V to 3.6V.
Renesas ISL3179EFBZ technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Interface IC Type | LINE TRANSCEIVER |
| Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas ISL3179EFBZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.