
Industrial temperature grade, 3.3V supply voltage line transceiver featuring 40Mbps data rate and differential Schmitt trigger inputs. This 8-terminal device operates from -40°C to +85°C and offers high ESD protection. The transceiver is designed for RS-485/RS-422 interfaces and includes full fail-safe functionality. Packaged in an 8-pin R-PDSO-G8 (SOIC) with dimensions of 3.9mm width and 4.9mm length.
Renesas ISL3179EIBZ technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Interface IC Type | LINE TRANSCEIVER |
| Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas ISL3179EIBZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.