
Industrial-grade RS-485/RS-422 line transceiver, operating at 3.3V with a 40Mbps data rate. Features include high ESD protection, a +125°C maximum operating temperature, and full fail-safe operation. This 14-terminal device, housed in a R-PDSO-G14 package, offers differential Schmitt trigger input characteristics and operates within a temperature range of -40°C to +85°C.
Renesas ISL3180EIBZ technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.9 |
| Length | 8.65 |
| Pin Count | 14 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Interface IC Type | LINE TRANSCEIVER |
| Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas ISL3180EIBZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.