
Industrial temperature grade, 3.3V supply voltage, full fail-safe RS-485/RS-422 line transceiver. Features differential Schmitt trigger inputs and a maximum data rate of 40Mbps. Operates from -40°C to +85°C with high ESD protection. Housed in a 14-pin R-PDSO-G14 package.
Renesas ISL3180EIBZ-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.9 |
| Length | 8.65 |
| Pin Count | 14 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Interface IC Type | LINE TRANSCEIVER |
| Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas ISL3180EIBZ-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.