The ISL32433EIBZ is a 14-pin SOP industrial-grade line transceiver from Renesas. It operates within a temperature range of -40°C to 85°C and is powered by a nominal 3.3V supply voltage, with a minimum of 3V and a maximum of 3.6V. The device features differential Schmitt trigger inputs and is designed for use in industrial applications.
Renesas ISL32433EIBZ technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.9 |
| Length | 8.65 |
| Pin Count | 14 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Interface IC Type | LINE TRANSCEIVER |
| Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas ISL32433EIBZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.