
Industrial temperature grade, half-duplex RS-485/RS-422 line transceiver. Features ±60V fault protection, ±20V common-mode rejection, and ±15kV ESD protection. Operates from a 3V to 3.6V supply with a nominal 3.3V. Includes differential Schmitt trigger inputs and a 250kbps data rate. Housed in an 8-terminal, 4.9mm x 3.9mm R-PDSO-G8 package.
Renesas ISL32452EIBZ technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Interface IC Type | LINE TRANSCEIVER |
| Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas ISL32452EIBZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.