
The ISL32453EIBZ is a 14-pin industrial-grade dual-line transceiver with a nominal supply voltage of 3.3V and a maximum supply voltage of 3.6V. It features differential Schmitt trigger input characteristics and operates over a temperature range of -40°C to 85°C. The device is available in a 3.9mm wide, 8.65mm long R-PDSO-G14 package. The ISL32453EIBZ is a line transceiver IC suitable for industrial applications.
Renesas ISL32453EIBZ technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.9 |
| Length | 8.65 |
| Pin Count | 14 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Interface IC Type | LINE TRANSCEIVER |
| Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas ISL32453EIBZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.