
The ISL32483EIBZ is a 14-pin SOIC-14 industrial line transceiver with a supply voltage range of 4.5V to 5.5V and a maximum operating temperature of 85 degrees Celsius. It features Schmitt trigger input characteristics and is available in a RoHS compliant plastic package. The device is designed for industrial applications and has a temperature grade of industrial. It has a single function and 14 terminals, with a terminal position of dual.
Renesas ISL32483EIBZ technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.9 |
| Length | 8.65 |
| Pin Count | 14 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | LINE TRANSCEIVER |
| Input Characteristics | SCHMITT TRIGGER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas ISL32483EIBZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.