The ISL32490EIBZ-T is a 14-pin industrial-grade line transceiver from Renesas, operating within a temperature range of -40°C to 85°C. It features a differential Schmitt trigger input characteristic and supports a supply voltage of 4.5 to 5.5V. The device is packaged in a R-PDSO-G14 JEDEC package, measuring 3.9mm in width and 8.65mm in length. It is designed for industrial applications and is compliant with relevant specifications.
Renesas ISL32490EIBZ-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.9 |
| Length | 8.65 |
| Pin Count | 14 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | LINE TRANSCEIVER |
| Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas ISL32490EIBZ-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.