
Industrial temperature grade, 5V RS-485/RS-422 line transceiver featuring ±60V fault protection and ±25V common-mode rejection. This 8-terminal device operates from a 4.5V to 5.5V supply and includes differential Schmitt trigger inputs for enhanced noise immunity. The S-PDSO-G8 package measures 3mm x 3mm, offering robust ESD protection.
Renesas ISL32492EIUZ-T7A technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | LINE TRANSCEIVER |
| Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas ISL32492EIUZ-T7A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.