Automotive-grade 10-terminal differential line transceiver supporting RS-485/RS-422 interfaces. Operates from a 3V to 3.6V supply voltage with micro-power consumption. Features ±15kV ESD protection and a wide operating temperature range of -40°C to +125°C. Includes differential Schmitt trigger inputs and slew rate limiting for enhanced signal integrity. Packaged in a compact 3mm x 3mm S-PDSO-G10.
Sign in to ask questions about the Renesas ISL32600EFUZ-T7A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas ISL32600EFUZ-T7A technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 10 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G10 |
| Width | 3 |
| Length | 3 |
| Pin Count | 10 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Interface IC Type | LINE TRANSCEIVER |
| Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas ISL32600EFUZ-T7A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.