The ISL32612EFHZ-T7A is a 6-pin LSSOP line receiver IC from Renesas, featuring differential Schmitt trigger input characteristics. It operates over a supply voltage range of 1.8V to 3.3V and is designed for automotive applications. The device has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It is available in a 6-pin LSSOP package, measuring 1.6mm in width and 2.9mm in length.
Renesas ISL32612EFHZ-T7A technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G6 |
| Width | 1.6 |
| Length | 2.9 |
| Pin Count | 6 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Min | 1.8 |
| Supply Voltage-Max | 3.3 |
| Interface IC Type | LINE RECEIVER |
| Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas ISL32612EFHZ-T7A to view detailed technical specifications.
No datasheet is available for this part.