
Automotive-grade RS-485/RS-422 bus transceiver featuring ±16.5kV ESD protection and operation up to +125°C. This 6-terminal, SOT-23 packaged line driver supports supply voltages from 1.8V to 3.3V. Designed for low power consumption, it offers standard input characteristics and a dual terminal position.
Renesas ISL32614EFHZ-T technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G6 |
| Width | 1.6 |
| Length | 2.9 |
| Pin Count | 6 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Min | 1.8 |
| Supply Voltage-Max | 3.3 |
| Interface IC Type | LINE DRIVER |
| Input Characteristics | STANDARD |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas ISL32614EFHZ-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.