
Automotive-grade RS-485/RS-422 line receiver, featuring a 3.3V nominal supply voltage (3V to 5.5V range) and 20Mbps data rate. This 6-terminal device offers ±16.5kV ESD protection and operates across a -40°C to 125°C temperature range. Its differential Schmitt trigger inputs ensure robust signal reception, with an active-high Rx enable function. The component is housed in a compact R-PDSO-G6 (SOT-23) package.
Renesas ISL3281EFHZ-T technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G6 |
| Width | 1.6 |
| Length | 2.9 |
| Pin Count | 6 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | LINE RECEIVER |
| Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas ISL3281EFHZ-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.