The ISL3293EIHZ-T is an industrial-grade line driver IC from Renesas, featuring a 6-pin LSSOP package and a supply voltage of 3.3V. It operates within a temperature range of -40 to 85°C, making it suitable for industrial applications. This IC is designed for use in bus transceivers and supports standard input characteristics.
Renesas ISL3293EIHZ-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G6 |
| Width | 1.6 |
| Length | 2.9 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | LINE DRIVER |
| Input Characteristics | STANDARD |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Renesas ISL3293EIHZ-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.