Automotive-grade RS-485/RS-422 bus transceiver featuring ±16.5kV ESD protection. Operates across a -40°C to +125°C temperature range with a 3.0V to 5.5V supply voltage. This 6-terminal, SOT-23/TDFN packaged line driver offers low power consumption and standard input characteristics.
Renesas ISL3295EFHZ-T technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G6 |
| Width | 1.6 |
| Length | 2.9 |
| Pin Count | 6 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | LINE DRIVER |
| Input Characteristics | STANDARD |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas ISL3295EFHZ-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.