Industrial-grade RS-485/RS-422 bus transceiver featuring ±16.5kV ESD protection. Operates across a wide temperature range from -40°C to +125°C with a supply voltage range of 3.0V to 5.5V. This 6-terminal device, packaged in R-PDSO-G6 (SOT-23/TDFN), functions as a low-power line driver with standard input characteristics.
Renesas ISL3295EIHZ-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G6 |
| Width | 1.6 |
| Length | 2.9 |
| Pin Count | 6 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | LINE DRIVER |
| Input Characteristics | STANDARD |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas ISL3295EIHZ-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.