
Dual protocol bus transceiver supporting RS-232 and RS-485 standards. Features ±15kV ESD protection for robust operation. This 40-pin interface IC provides two ports for versatile communication. Operates at 3.3V for efficient power consumption.
Renesas ISL3333IRZ-T7A technical specifications.
| Pin Count | 40 |
| Interface IC Type | LINE TRANSCEIVER |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas ISL3333IRZ-T7A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.