
11.1Gbps Telecom Driver IC, operating from 1.1V to 1.3V with a typical supply of 1.2V and 75mA current. This surface-mount component features a 16-pin QFN EP package measuring 3x3x0.95mm with a 0.5mm pin pitch. Designed for cable transmission up to 15m, it supports a maximum data rate of 11.1Gbps. Operating temperature range is 0°C to 85°C.
Renesas ISL35111DRZ-T7 technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | QFN |
| Package/Case | QFN EP |
| Package Description | Quad Flat No Lead Package, Exposed Pad |
| Lead Shape | No Lead |
| Pin Count | 16 |
| PCB | 16 |
| Package Length (mm) | 3 |
| Package Width (mm) | 3 |
| Package Height (mm) | 0.95(Max) |
| Seated Plane Height (mm) | 0.9 |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Transmission Media Distance | 15m |
| Category | Driver |
| Maximum Data Rate | 11.1Gbps |
| Transmission Media Type | Cable |
| Max Operating Supply Voltage | 1.3V |
| Min Operating Supply Voltage | 1.1V |
| Power Supply Type | Analog |
| Typical Supply Current | 75mA |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 85°C |
| Typical Operating Supply Voltage | 1.2V |
| Cage Code | SAN34 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Renesas ISL35111DRZ-T7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.