
Single-channel video amplifier IC, featuring an 8-pin SOIC package (JEDEC R-PDSO-G8) with a 3.9116mm width and 4.9022mm length. Operates across an industrial temperature range from -40°C to 85°C. Designed with dual terminal positions and a single function.
Renesas ISL4089IBZ-T7 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9116 |
| Length | 4.9022 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Number of Channels | 1 |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas ISL4089IBZ-T7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.