The ISL4221EIR is an industrial-grade quad line transceiver from Renesas, operating within a temperature range of -40°C to 85°C. It features a Schmitt trigger input characteristic and is designed for use with a supply voltage between 3V and 5.5V. The device is packaged in a QFN-16 configuration, measuring 5mm in width and length. It is a single-function interface IC, suitable for bus transceiver applications.
Renesas ISL4221EIR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N16 |
| Width | 5 |
| Length | 5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.15 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | LINE TRANSCEIVER |
| Input Characteristics | SCHMITT TRIGGER |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Renesas ISL4221EIR to view detailed technical specifications.
No datasheet is available for this part.