The ISL4238EIR is an industrial-grade quad line transceiver from Renesas, operating within a temperature range of -40°C to 85°C. It features a 3V to 5.5V supply voltage and a maximum supply current of 0.3mA. The device has 32 terminals and is packaged in a 5mm x 5mm QFN-32 package. It supports Schmitt trigger input characteristics and true output polarity.
Renesas ISL4238EIR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N32 |
| Width | 5 |
| Length | 5 |
| Number of Functions | 3 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 0.3 |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 5.5 |
| Output Polarity | TRUE |
| Interface IC Type | LINE TRANSCEIVER |
| Input Characteristics | SCHMITT TRIGGER |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Renesas ISL4238EIR to view detailed technical specifications.
No datasheet is available for this part.