
3-Tx, 5-Rx RS-232 transceiver with ±15kV ESD protection, operating at 1Mbps. Features Schmitt trigger inputs and TRUE output polarity. Industrial temperature grade (-40°C to 85°C) with a 32-terminal, 5mm x 5mm QUAD S-PQCC-N32 package. Nominal supply voltage of 3V, with a range of 2.7V to 5.5V and a maximum supply current of 0.3mA. Low 10nA shutdown current.
Renesas ISL4245EIRZ technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N32 |
| Width | 5 |
| Length | 5 |
| Pin Count | 32 |
| Number of Functions | 3 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 0.3 |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 5.5 |
| Output Polarity | TRUE |
| Interface IC Type | LINE TRANSCEIVER |
| Input Characteristics | SCHMITT TRIGGER |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas ISL4245EIRZ to view detailed technical specifications.
No datasheet is available for this part.