
Single SPDT analog switch, operating from a 2.7V to 12V supply, features a single channel with dual terminal positions. This industrial-grade integrated circuit offers a wide operating temperature range from -40°C to 85°C. Packaged in a 6-terminal R-PDSO-G6 with dimensions of 2.9mm length and 1.625mm width, it provides one function with a 6-pin configuration.
Renesas ISL43210IHZ-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G6 |
| Width | 1.625 |
| Length | 2.9 |
| Pin Count | 6 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 12 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Number of Channels | 1 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas ISL43210IHZ-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.