The ISL43231IRZ is an industrial-grade quad multiplexer from Renesas, featuring a 20-pin HVQCCN package and operating within a temperature range of -40 to 85°C. It requires a 5V supply voltage, with a maximum rating of 6V and a minimum rating of 2V. This device is suitable for use in industrial applications.
Renesas ISL43231IRZ technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N20 |
| Width | 4 |
| Length | 4 |
| Number of Functions | 3 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Neg Supply Voltage-Nom (Vsup) | -5 |
| Number of Channels | 1 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas ISL43231IRZ to view detailed technical specifications.
No datasheet is available for this part.