
Quad SPDT analog switch, operating from 2V to 6V single supply or ±5V dual supply. Features four independent single-pole double-throw (SPDT) switches, each with one channel. Housed in a 20-terminal, 7.2mm x 5.29mm JEDEC R-PDSO-G20 package. Industrial temperature grade, with an operating temperature range of -40°C to 85°C.
Renesas ISL43240IAZ technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 5.29 |
| Length | 7.2 |
| Pin Count | 20 |
| Number of Functions | 4 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Neg Supply Voltage-Nom (Vsup) | -5 |
| Number of Channels | 1 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas ISL43240IAZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.