The ISL43640IR is a quad 4-channel industrial multiplexer from Renesas. It operates over a temperature range of -40°C to 85°C and is supplied with a voltage between 2V and 12V. The device is packaged in a 16-pin HVQCCN package. It is a single-function device with a terminal position of QUAD and a width and length of 3mm.
Renesas ISL43640IR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N16 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 12 |
| Supply Voltage-Min (Vsup) | 2 |
| Number of Channels | 4 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas ISL43640IR to view detailed technical specifications.
No datasheet is available for this part.