
Single-pole double-throw (SPDT) analog switch with ultra-low ON-resistance. Operates from a single supply voltage range of +1.1V to +4.5V, with a nominal supply of 1.8V. Features one channel and one function, with a 6-terminal configuration in a R-PDSO-G6 package. Industrial temperature grade, operating from -40°C to +85°C.
Renesas ISL43L210IHZ-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G6 |
| Width | 1.25 |
| Length | 2 |
| Pin Count | 6 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 4.5 |
| Supply Voltage-Min (Vsup) | 1.1 |
| Number of Channels | 1 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas ISL43L210IHZ-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.