This industrial-temperature multiplexer features a supply voltage range of 1.65V to 3.6V and operates over a temperature range of -40°C to 85°C. It has 10 terminals and is packaged in a 3mm x 3mm HVSON package. The device has a single function and two channels, with a terminal position of dual. It meets industrial temperature grade requirements.
Renesas ISL43L410IR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 10 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N10 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 1.65 |
| Number of Channels | 2 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas ISL43L410IR to view detailed technical specifications.
No datasheet is available for this part.