The ISL43L840IR is a dual 4-channel logic multiplexer from Renesas, featuring a JEDEC package code of S-PQCC-N16 and a temperature grade of industrial. It operates within a supply voltage range of 1.6 to 3.6V and has a maximum operating temperature of 85 degrees Celsius. The device has 16 terminals and a terminal position of quad, with a width and length of 3mm. It is suitable for use in applications requiring a high level of reliability and performance.
Renesas ISL43L840IR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N16 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 1.6 |
| Number of Channels | 4 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Renesas ISL43L840IR to view detailed technical specifications.
No datasheet is available for this part.