The ISL4485EIB is an industrial-grade line transceiver with a differential Schmitt trigger input, suitable for operating in temperatures ranging from -40°C to 85°C. It features a 5V nominal supply voltage, with a minimum of 4.5V and a maximum of 5.5V. The device is packaged in a SOIC-8 format, measuring 3.9mm in width and 4.9mm in length. It is designed to meet the requirements of industrial applications, with a single function and 8 terminals.
Renesas ISL4485EIB technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | LINE TRANSCEIVER |
| Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Renesas ISL4485EIB to view detailed technical specifications.
No datasheet is available for this part.