
The ISL45042IRZ-TK is an industrial-grade specialized IC from Renesas, designed for high-temperature operation up to 85°C. It features 8 channels and operates on a supply voltage of 3.3V, with a minimum supply voltage of 3V. The IC is packaged in a 8-pin VSON package, suitable for surface mount applications. The ISL45042IRZ-TK is rated for industrial temperature grade, making it suitable for harsh environments.
Renesas ISL45042IRZ-TK technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N8 |
| Width | 3 |
| Length | 3 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 3 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas ISL45042IRZ-TK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.