The ISL5123IBZ is an industrial-grade dual multiplexer with 2 channels, operating over a supply voltage range of 2.7 to 12V. It has a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. The device is packaged in an 8-pin R-PDSO-G8 package with a width of 3.9mm and a length of 4.9mm. It is designed for use in industrial applications.
Renesas ISL5123IBZ technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 12 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Number of Channels | 1 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Renesas ISL5123IBZ to view detailed technical specifications.
No datasheet is available for this part.