
The ISL54053IHZ-T is a 6-channel industrial logic multiplexer from Renesas, operating within a temperature range of -40 to 85 degrees Celsius. It has a nominal supply voltage of 4.5V and a maximum supply voltage of 5.5V, with a minimum supply voltage of 1.8V. The device is packaged in a 6-pin LSSOP package, measuring 1.6mm in width and 2.9mm in length. It has a single function and one channel, with a terminal position of dual.
Renesas ISL54053IHZ-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G6 |
| Width | 1.6 |
| Length | 2.9 |
| Pin Count | 6 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 4.5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.8 |
| Number of Channels | 1 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas ISL54053IHZ-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.