The ISL54060IRTZ is a dual 1.8V to 6.5V 1-channel multiplexer from Renesas. It operates over an industrial temperature range of -40°C to 85°C. The device is packaged in a 3mm x 3mm TDFN-10 package. The supply voltage is between 1.8V and 6.5V. The ISL54060IRTZ is a semiconductor device classified under logic ICs and multiplexers & demultiplexers.
Renesas ISL54060IRTZ technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 10 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N10 |
| Width | 3 |
| Length | 3 |
| Pin Count | 10 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 6.5 |
| Supply Voltage-Min (Vsup) | 1.8 |
| Number of Channels | 1 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas ISL54060IRTZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.