
The ISL54061IRTZ is a dual multiplexer with 10 terminals, operating over a supply voltage range of 1.8V to 6.5V and a temperature range of -40°C to 85°C. It is available in a TDFN-10 package. The device has a number of functions and channels, with a terminal position of dual. The JEDEC package code is S-PDSO-N10, and the width and length of the package are 3mm each.
Renesas ISL54061IRTZ technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 10 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N10 |
| Width | 3 |
| Length | 3 |
| Pin Count | 10 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 6.5 |
| Supply Voltage-Min (Vsup) | 1.8 |
| Number of Channels | 1 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas ISL54061IRTZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.