
The ISL54062IRTZ is a dual multiplexer with 1:16 channel configuration, designed to operate within a supply voltage range of 1.8V to 6.5V. It features an industrial temperature grade, allowing it to function reliably within a temperature range of -40°C to 85°C. The device is packaged in a 10-pin HVSON package, providing a compact and space-efficient solution for applications requiring high-density packaging. The ISL54062IRTZ is suitable for use in a variety of applications, including data processing and communication systems.
Renesas ISL54062IRTZ technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 10 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N10 |
| Width | 3 |
| Length | 3 |
| Pin Count | 10 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 6.5 |
| Supply Voltage-Min (Vsup) | 1.8 |
| Number of Channels | 1 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas ISL54062IRTZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.