
The ISL54063IRTZ is a dual logic IC with 10 terminals, operating over a temperature range of -40 to 85 degrees Celsius. It is supplied with a voltage between 1.8 and 6.5 volts and has a JEDEC package code of S-PDSO-N10. The device is available in a 3 by 3 millimeter HVSON-10 package type.
Renesas ISL54063IRTZ technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 10 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N10 |
| Width | 3 |
| Length | 3 |
| Pin Count | 10 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 6.5 |
| Supply Voltage-Min (Vsup) | 1.8 |
| Number of Channels | 1 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas ISL54063IRTZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.