Renesas ISL54105ACRZ technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 72 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N72 |
| Width | 10 |
| Length | 10 |
| Pin Count | 72 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 3 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas ISL54105ACRZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.