
The ISL54200IRUZ-T is a dual 2-channel industrial logic multiplexer from Renesas. It operates over a temperature range of -40C to 85C and is packaged in a 10-pin VQCCN. The device is designed to handle supply voltages between 2.7V and 5.5V. It features a quad terminal position and has a pin count of 10.
Renesas ISL54200IRUZ-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 10 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQCC-N10 |
| Width | 1.6 |
| Length | 2.1 |
| Pin Count | 10 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Number of Channels | 2 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas ISL54200IRUZ-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.